
CTL3VGAMF-15T | |
|---|---|
DigiKey Part Number | 5073-CTL3VGAMF-15T-ND |
Manufacturer | |
Manufacturer Product Number | CTL3VGAMF-15T |
Description | CA SVGA HD15M/F SUPER THIN 15' |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly HD15 Black 15.00' (4.57m) Receptacle, Female Sockets to Plug, Male Pins Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
1st Connector | Receptacle, Female Sockets | |
2nd Connector | Plug, Male Pins | |
Type | HD15 | |
Number of Positions | 15 | |
Length | 15.00' (4.57m) | |
Shielding | Shielded | |
Color | Black | |
Usage | - | |
Contact Finish | - | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 98,24000 € | 98,24 € |
| 10 | 83,50900 € | 835,09 € |
| 25 | 78,28600 € | 1.957,15 € |
| 50 | 74,55380 € | 3.727,69 € |
| 100 | 72,40870 € | 7.240,87 € |
| Unit Price without VAT: | 98,24000 € |
|---|---|
| Unit Price with VAT: | 116,90560 € |


