
CTL3VGAMF-10TZ | |
|---|---|
DigiKey Part Number | 5073-CTL3VGAMF-10TZ-ND |
Manufacturer | |
Manufacturer Product Number | CTL3VGAMF-10TZ |
Description | SVGA HD15M/F SUPR-THN LSZH 10' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly HD15 Black 10.00' (3.05m) Receptacle, Female Sockets to Plug, Male Pins Shielded |
Datasheet | Datasheet |
Category | Type HD15 |
Manufacturer L-com | Number of Positions 15 |
Packaging Bag | Length 10.00' (3.05m) |
Part Status Active | Shielding Shielded |
1st Connector Receptacle, Female Sockets | Color Black |
2nd Connector Plug, Male Pins |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 176,04000 € | 176,04 € |
| 10 | 168,91200 € | 1.689,12 € |
| Unit Price without VAT: | 176,04000 € |
|---|---|
| Unit Price with VAT: | 209,48760 € |

