
CTL3VGAMF-10 | |
|---|---|
DigiKey Part Number | 5073-CTL3VGAMF-10-ND |
Manufacturer | |
Manufacturer Product Number | CTL3VGAMF-10 |
Description | CA SVGA HD15 M/HD15 F 10' GRY |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly HD15 Gray 10.00' (3.05m) Receptacle, Female Sockets to Plug, Male Pins Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
1st Connector | Receptacle, Female Sockets | |
2nd Connector | Plug, Male Pins | |
Type | HD15 | |
Number of Positions | 15 | |
Length | 10.00' (3.05m) | |
Shielding | Shielded | |
Color | Gray | |
Usage | - | |
Contact Finish | - | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 70,53000 € | 70,53 € |
| Unit Price without VAT: | 70,53000 € |
|---|---|
| Unit Price with VAT: | 83,93070 € |

