
CTL3VGA-500T | |
|---|---|
DigiKey Part Number | 5073-CTL3VGA-500T-ND |
Manufacturer | |
Manufacturer Product Number | CTL3VGA-500T |
Description | BLK SUPER-THIN SVGA 500' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 (9+3 Coax) Conductor Multi-Conductor Cable Black 30 AWG, 32 AWG Foil, Braid 500.0' (152.4m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.205" (5.21mm) |
Mfr | Shield Type Foil, Braid |
Series | Length 500.0' (152.4m) |
Packaging Bulk | Jacket Color Black |
Part Status Active | Voltage 30 V |
Cable Type | Operating Temperature 80°C |
Number of Conductors 12 (9+3 Coax) | Jacket (Insulation) Thickness 0.0240" (0.610mm) |
Wire Gauge | Conductor Insulation Foam Polyethylene (FPE), High Density Polyethylene (HDPE) |
Conductor Strand 7/38; 7/40 | Shield Material Aluminum; Copper, Tinned |
Conductor Material Copper, Tinned | Shield Coverage 100%, 85% |
Jacket (Insulation) Material |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 889,75000 € | 889,75 € |
| Unit Price without VAT: | 889,75000 € |
|---|---|
| Unit Price with VAT: | 1.058,80250 € |

