
CTL3VGA-250T | |
|---|---|
DigiKey Part Number | 5073-CTL3VGA-250T-ND |
Manufacturer | |
Manufacturer Product Number | CTL3VGA-250T |
Description | BLK SUPER-THIN SVGA 250' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 12 (9+3 Coax) Conductor Multi-Conductor Cable Black 30 AWG, 32 AWG Double Braid 250.0' (76.2m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.205" (5.21mm) |
Mfr | Shield Type Double Braid |
Series | Length 250.0' (76.2m) |
Packaging Bag | Jacket Color Black |
Part Status Active | Voltage 30 V |
Cable Type | Operating Temperature 80°C |
Number of Conductors 12 (9+3 Coax) | Jacket (Insulation) Thickness 0.0197" (0.500mm) |
Wire Gauge | Conductor Insulation Foam Polyethylene (FPE), High Density Polyethylene (HDPE) |
Conductor Strand 7/0.0315" | Shield Material Copper, Tinned |
Conductor Material Copper, Tinned | Shield Coverage 100% |
Jacket (Insulation) Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 316,15000 € | 316,15 € |
| Unit Price without VAT: | 316,15000 € |
|---|---|
| Unit Price with VAT: | 376,21850 € |

