Parametric Equivalent

CTL3KVMM-5 | |
|---|---|
DigiKey Part Number | 5073-CTL3KVMM-5-ND |
Manufacturer | |
Manufacturer Product Number | CTL3KVMM-5 |
Description | CA KVM HD15/(2)MD6 M-M 5' |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly D-Sub 15 pos Male and MiniDIN 6 pos Male (2) to D-Sub 15 pos Male and MiniDIN 6 pos Male (2) 5.00' (1.52m) |
Datasheet | Datasheet |
Category | Length 5.00' (1.52m) |
Manufacturer L-com | Cable Type Round |
Packaging Bag | Color Black |
Part Status Active | Shielding Shielded |
Connector Type D-Sub 15 pos Male and MiniDIN 6 pos Male (2) to D-Sub 15 pos Male and MiniDIN 6 pos Male (2) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CTLKVMM-5T | L-com | 0 | 5073-CTLKVMM-5T-ND | 169,40000 € | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 156,01000 € | 156,01 € |
| Unit Price without VAT: | 156,01000 € |
|---|---|
| Unit Price with VAT: | 185,65190 € |


