
CTL3KVMM-3 | |
|---|---|
DigiKey Part Number | 5073-CTL3KVMM-3-ND |
Manufacturer | |
Manufacturer Product Number | CTL3KVMM-3 |
Description | CA KVM HD15/(2)MD6 M-M 3' |
Customer Reference | |
Detailed Description | Cable Assembly D-Sub 15 pos Male and MiniDIN 6 pos Male (2) to D-Sub 15 pos Male and MiniDIN 6 pos Male (2) 3.00' (914.4mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | - | |
Packaging | Bag | |
Part Status | Obsolete | |
Connector Type | D-Sub 15 pos Male and MiniDIN 6 pos Male (2) to D-Sub 15 pos Male and MiniDIN 6 pos Male (2) | |
Length | 3.00' (914.4mm) | |
Cable Type | Round | |
Color | Black | |
Shielding | Shielded | |
Usage | - |

