Parametric Equivalent

CTL3KVMM-25 | |
|---|---|
DigiKey Part Number | 5073-CTL3KVMM-25-ND |
Manufacturer | |
Manufacturer Product Number | CTL3KVMM-25 |
Description | CA KVM HD15/(2)MD6 M-M 25' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly D-Sub 15 pos Male and MiniDIN 6 pos Male (2) to D-Sub 15 pos Male and MiniDIN 6 pos Male (2) 25.00' (7.62m) |
Datasheet | Datasheet |
Category | Length 25.00' (7.62m) |
Manufacturer L-com | Cable Type Round |
Packaging Bag | Color Black |
Part Status Active | Shielding Shielded |
Connector Type D-Sub 15 pos Male and MiniDIN 6 pos Male (2) to D-Sub 15 pos Male and MiniDIN 6 pos Male (2) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CTLKVMM-25T | L-com | 0 | 5073-CTLKVMM-25T-ND | 43,85000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,46000 € | 40,46 € |
| Unit Price without VAT: | 40,46000 € |
|---|---|
| Unit Price with VAT: | 48,14740 € |


