
CTL3KVMF-100 | |
|---|---|
DigiKey Part Number | 5073-CTL3KVMF-100-ND |
Manufacturer | |
Manufacturer Product Number | CTL3KVMF-100 |
Description | CA KVM HD15/(2)MD6 M-F 100' |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly D-Sub 15 pos Male and MiniDIN 6 pos Male (2) to D-Sub 15 pos Female and MiniDIN 6 pos Female (2) 100.00' (30.48m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Type | D-Sub 15 pos Male and MiniDIN 6 pos Male (2) to D-Sub 15 pos Female and MiniDIN 6 pos Female (2) | |
Length | 100.00' (30.48m) | |
Cable Type | Round | |
Color | Black | |
Shielding | Shielded | |
Usage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 148,27000 € | 148,27 € |
| Unit Price without VAT: | 148,27000 € |
|---|---|
| Unit Price with VAT: | 176,44130 € |

