
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | - | |
Packaging | Bag | |
Part Status | Obsolete | |
1st Connector | Phono (RCA) Jack (2) | |
2nd Connector | Phone Plug, 3.5mm (1/8") | |
Channels | Stereo | |
Length | 1.0' (30.50cm) | |
Color | Black | |
Shielding | Shielded | |
Usage | - |

