
CTL35MM-5 | |
|---|---|
DigiKey Part Number | 5073-CTL35MM-5-ND |
Manufacturer | |
Manufacturer Product Number | CTL35MM-5 |
Description | CA AUDIO 3.5MM M/3.5MM M 5' |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Stereo (3 Conductor, TRS) Phone Plug, 3.5mm (1/8") To Phone Plug, 3.5mm (1/8") 5.0' (1.52m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
1st Connector | Phone Plug, 3.5mm (1/8") | |
2nd Connector | Phone Plug, 3.5mm (1/8") | |
Channels | Stereo (3 Conductor, TRS) | |
Length | 5.0' (1.52m) | |
Color | Black | |
Shielding | Shielded | |
Usage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,61000 € | 25,61 € |
| 10 | 21,76600 € | 217,66 € |
| 25 | 20,40360 € | 510,09 € |
| 50 | 19,43000 € | 971,50 € |
| 100 | 18,50320 € | 1.850,32 € |
| 250 | 17,34604 € | 4.336,51 € |
| 500 | 16,51940 € | 8.259,70 € |
| Unit Price without VAT: | 25,61000 € |
|---|---|
| Unit Price with VAT: | 30,47590 € |

