
CTL35MM-3 | |
|---|---|
DigiKey Part Number | 5073-CTL35MM-3-ND |
Manufacturer | |
Manufacturer Product Number | CTL35MM-3 |
Description | CA AUDIO 3.5MM M/3.5MM M 3' |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Stereo (3 Conductor, TRS) Phone Plug, 3.5mm (1/8") To Phone Plug, 3.5mm (1/8") 3.0' (91.44cm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
1st Connector | Phone Plug, 3.5mm (1/8") | |
2nd Connector | Phone Plug, 3.5mm (1/8") | |
Channels | Stereo (3 Conductor, TRS) | |
Length | 3.0' (91.44cm) | |
Color | Black | |
Shielding | Shielded | |
Usage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,29000 € | 14,29 € |
| 10 | 12,14400 € | 121,44 € |
| 25 | 11,38280 € | 284,57 € |
| 50 | 10,83960 € | 541,98 € |
| 100 | 10,32250 € | 1.032,25 € |
| 250 | 9,67668 € | 2.419,17 € |
| 500 | 9,21540 € | 4.607,70 € |
| Unit Price without VAT: | 14,29000 € |
|---|---|
| Unit Price with VAT: | 17,00510 € |

