
CTL35MM-10 | |
|---|---|
DigiKey Part Number | 5073-CTL35MM-10-ND |
Manufacturer | |
Manufacturer Product Number | CTL35MM-10 |
Description | CA AUDIO 3.5MM M/3.5MM M 10' |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Stereo (3 Conductor, TRS) Phone Plug, 3.5mm (1/8") To Phone Plug, 3.5mm (1/8") 10.0' (3.05m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
1st Connector | Phone Plug, 3.5mm (1/8") | |
2nd Connector | Phone Plug, 3.5mm (1/8") | |
Channels | Stereo (3 Conductor, TRS) | |
Length | 10.0' (3.05m) | |
Color | Black | |
Shielding | Shielded | |
Usage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,43000 € | 28,43 € |
| 10 | 24,16000 € | 241,60 € |
| 25 | 22,64800 € | 566,20 € |
| 50 | 21,56740 € | 1.078,37 € |
| 100 | 20,53890 € | 2.053,89 € |
| 250 | 19,25452 € | 4.813,63 € |
| Unit Price without VAT: | 28,43000 € |
|---|---|
| Unit Price with VAT: | 33,83170 € |

