
CTL35MFT-25 | |
|---|---|
DigiKey Part Number | 5073-CTL35MFT-25-ND |
Manufacturer | |
Manufacturer Product Number | CTL35MFT-25 |
Description | CBL 3.5MM MALE/FEMALE 25' |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Stereo (3 Conductor, TRS) Phone Jack, 3.5mm (1/8") To Phone Plug, 3.5mm (1/8") 25.0' (7.62m) |
Datasheet | Datasheet |
Category | 2nd Connector Phone Plug, 3.5mm (1/8") |
Manufacturer L-com | Channels Stereo (3 Conductor, TRS) |
Packaging Bag | Length 25.0' (7.62m) |
Part Status Active | Color Black |
1st Connector Phone Jack, 3.5mm (1/8") | Shielding Shielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,61000 € | 33,61 € |
| Unit Price without VAT: | 33,61000 € |
|---|---|
| Unit Price with VAT: | 39,99590 € |

