Cable Assembly BNC Male to Phono (RCA) Plug 5.00' (1.52m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CTL1RB-5

DigiKey Part Number
5073-CTL1RB-5-ND
Manufacturer
Manufacturer Product Number
CTL1RB-5
Description
CA RCA M/BNC M THIN LINE 5'
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Cable Assembly BNC Male to Phono (RCA) Plug 5.00' (1.52m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Connector Type
BNC Male to Phono (RCA) Plug
Manufacturer
L-com
Length
5.00' (1.52m)
Packaging
Bag
Cable Type
Round
Part Status
Active
Color
Black
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
127,79000 €27,79 €
Manufacturers Standard Package
Unit Price without VAT:27,79000 €
Unit Price with VAT:33,07010 €