
CTL1FB-15 | |
|---|---|
DigiKey Part Number | 5073-CTL1FB-15-ND |
Manufacturer | |
Manufacturer Product Number | CTL1FB-15 |
Description | COAX CBL BNC TO BNC 15' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial BNC to BNC 180.0" (4.6m) 15.0' |
Category | 2nd Connector BNC Plug |
Manufacturer L-com | 2nd Contact Gender Male |
Packaging Bag | 2nd Connector Mounting Type Free Hanging (In-Line) |
Part Status Obsolete | Length 180.0" (4.6m) 15.0' |
Style BNC to BNC | Cable Impedance 75 Ohms |
1st Connector BNC Plug | Connector Impedance 75 Ohms |
1st Contact Gender Male | Overall Impedance 75 Ohms |
1st Connector Mounting Type Free Hanging (In-Line) | Color Black |

