Coaxial Cable 28 AWG 500.0' (152.40m) 75 Ohms
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CTL1C-500

DigiKey Part Number
5073-CTL1C-500-ND
Manufacturer
Manufacturer Product Number
CTL1C-500
Description
CABLE COAXIAL 28AWG 500'
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Coaxial Cable 28 AWG 500.0' (152.40m) 75 Ohms
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
L-com
Series
Packaging
Bag
Part Status
Active
Cable Type
Coaxial
Cable Group
-
Wire Gauge
28 AWG
Conductor Strand
7 Strands / 36 AWG
Jacket (Insulation) Material
Poly-Vinyl Chloride (PVC)
Jacket (Insulation) Diameter
0.110" (2.79mm)
Shield Type
Braid
Impedance
75 Ohms
Length
500.0' (152.40m)
Jacket Color
Black
Usage
-
Features
-
Conductor Material
Copper, Tinned
Dielectric Material
Foam Polyethylene (FPE)
Dielectric Diameter
0.063" (1.60mm)
Shield Material
Copper, Tinned
Shield Coverage
95%
Operating Temperature
80°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
1269,87000 €269,87 €
Manufacturers Standard Package
Unit Price without VAT:269,87000 €
Unit Price with VAT:321,14530 €