Cable Assembly Coaxial BNC to BNC 36.00" (914.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CTC-3

DigiKey Part Number
5073-CTC-3-ND
Manufacturer
Manufacturer Product Number
CTC-3
Description
COAX CBL BNC TO BNC 36"
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial BNC to BNC 36.00" (914.40mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector
BNC Plug
Manufacturer
L-com
2nd Contact Gender
Male
Packaging
Bag
2nd Connector Mounting Type
Free Hanging (In-Line)
Part Status
Active
Length
36.00" (914.40mm)
Style
BNC to BNC
Connector Impedance
78 Ohms
1st Connector
BNC Plug
Overall Impedance
78 Ohms
1st Contact Gender
Male
Color
Blue
1st Connector Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 14
Factory Stock: 126
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
1120,60000 €120,60 €
10102,51800 €1.025,18 €
2596,10680 €2.402,67 €
5091,52580 €4.576,29 €
Manufacturers Standard Package
Unit Price without VAT:120,60000 €
Unit Price with VAT:143,51400 €