Standard, Locking Black 2.00" (50.80mm) 50 lbs (22.68 kg)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CTB-07

DigiKey Part Number
5073-CTB-07-ND
Manufacturer
Manufacturer Product Number
CTB-07
Description
CBL TIE LOCK BLK 50LB 8" 100/PK
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Standard, Locking Black 2.00" (50.80mm) 50 lbs (22.68 kg)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Bundle Diameter
2.00" (50.80mm)
Manufacturer
L-com
Length - Actual
0.667' (203.20mm, 8.00")
Series
Mounting Type
Free Hanging (In-Line)
Packaging
Bag
Tensile Strength
50 lbs (22.68 kg)
Part Status
Active
Material
Polyamide (PA66), Nylon 6/6
Wire/Cable Tie Type
Standard, Locking
Color
Black
Length - Approximate
8"
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 151
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in EUR
Bag
QuantityUnit PriceExt Price
1000,28550 €28,55 €
Manufacturers Standard Package
Unit Price without VAT:0,28550 €
Unit Price with VAT:0,33975 €