USB 2.0 Cable A Male to A Male 6.56' (2.00m) Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CSUZAA-2M

DigiKey Part Number
5073-CSUZAA-2M-ND
Manufacturer
Manufacturer Product Number
CSUZAA-2M
Description
CBL USB TYPE A/A LSZH 2MTR
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
USB 2.0 Cable A Male to A Male 6.56' (2.00m) Unshielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
6.56' (2.00m)
Mfr
Specifications
USB 2.0
Packaging
Bag
Wire Gauge
20 AWG, 28 AWG
Part Status
Active
Shielding
Unshielded
Configuration
Color
Black
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3
Factory Stock: 81
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
147,59000 €47,59 €
1040,44800 €404,48 €
2537,91720 €947,93 €
5036,10880 €1.805,44 €
10034,38720 €3.438,72 €
25032,23748 €8.059,37 €
Manufacturers Standard Package
Unit Price without VAT:47,59000 €
Unit Price with VAT:56,63210 €