
CSTP5-100 | |
|---|---|
DigiKey Part Number | 5073-CSTP5-100-ND |
Manufacturer | |
Manufacturer Product Number | CSTP5-100 |
Description | BULK CBL5PR #26 SHLD 100' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 10 (5 Pair Twisted) Conductor Multi-Pair Cable Gray 26 AWG Foil, Braid 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 10 (5 Pair Twisted) | |
Wire Gauge | ||
Conductor Strand | 7/0.0060" | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.276" (7.01mm) | |
Shield Type | Foil, Braid | |
Length | 100.0' (30.5m) | |
Jacket Color | Gray | |
Ratings | - | |
Features | - | |
Voltage | 300 V | |
Operating Temperature | 80°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0390" (0.991mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Grade | - | |
Qualification | - | |
Shield Material | Aluminum; Copper, Tinned | |
Shield Coverage | 100%, 85% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 203,49000 € | 203,49 € |
| 2 | 193,56000 € | 387,12 € |
| 3 | 187,93667 € | 563,81 € |
| 5 | 181,05400 € | 905,27 € |
| 7 | 176,63143 € | 1.236,42 € |
| 10 | 172,03800 € | 1.720,38 € |
| Unit Price without VAT: | 203,49000 € |
|---|---|
| Unit Price with VAT: | 242,15310 € |

