
CSTP25-100 | |
|---|---|
DigiKey Part Number | 5073-CSTP25-100-ND |
Manufacturer | |
Manufacturer Product Number | CSTP25-100 |
Description | BULK CBL25PR #26 SHLD 100' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 50 (25 Pair Twisted) Conductor Multi-Pair Cable Gray 26 AWG Foil, Braid 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.492" (12.50mm) |
Mfr | Shield Type Foil, Braid |
Series | Length 100.0' (30.5m) |
Packaging Bulk | Jacket Color Gray |
Part Status Active | Voltage 300 V |
Cable Type | Operating Temperature -10°C ~ 80°C |
Number of Conductors 50 (25 Pair Twisted) | Jacket (Insulation) Thickness 0.0390" (0.991mm) |
Wire Gauge | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Conductor Strand 7/0.0060" | Shield Material Aluminum; Copper, Tinned |
Conductor Material Copper, Tinned | Shield Coverage 100%, 85% |
Jacket (Insulation) Material |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 445,67000 € | 445,67 € |
| Unit Price without VAT: | 445,67000 € |
|---|---|
| Unit Price with VAT: | 530,34730 € |

