D-Sub Cable Assembly DB25 Gray 10.00' (3.05m) Receptacle, Female Sockets to Plug, Male Pins Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CSPL25MF-10

DigiKey Part Number
5073-CSPL25MF-10-ND
Manufacturer
Manufacturer Product Number
CSPL25MF-10
Description
CA DB25M/F PLAS ARMR 10'
Customer Reference
Detailed Description
D-Sub Cable Assembly DB25 Gray 10.00' (3.05m) Receptacle, Female Sockets to Plug, Male Pins Shielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
DB25
Manufacturer
L-com
Number of Positions
25
Packaging
Bag
Length
10.00' (3.05m)
Part Status
Obsolete
Shielding
Shielded
1st Connector
Receptacle, Female Sockets
Color
Gray
2nd Connector
Plug, Male Pins
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.