
CSPL25-500 | |
|---|---|
DigiKey Part Number | 5073-CSPL25-500-ND |
Manufacturer | |
Manufacturer Product Number | CSPL25-500 |
Description | CBL PLEN 25COND #24 SHLD 500' |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 25 Conductor Multi-Conductor Cable Natural 24 AWG Foil 500.0' (152.4m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 25 | |
Wire Gauge | ||
Conductor Strand | 7/32 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.240" (6.10mm) | |
Shield Type | Foil | |
Length | 500.0' (152.4m) | |
Jacket Color | Natural | |
Ratings | - | |
Features | - | |
Voltage | 300 V | |
Operating Temperature | -40°C ~ 150°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0100" (0.254mm) | |
Conductor Insulation | Ethylene Chlorotrifluoroethylene (ECTFE) | |
Grade | - | |
Qualification | - | |
Shield Material | Aluminum | |
Shield Coverage | 100% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.410,73000 € | 1.410,73 € |
| Unit Price without VAT: | 1.410,73000 € |
|---|---|
| Unit Price with VAT: | 1.678,76870 € |

