
CSPL25-100 | |
|---|---|
DigiKey Part Number | 5073-CSPL25-100-ND |
Manufacturer | |
Manufacturer Product Number | CSPL25-100 |
Description | CBL PLEN 25COND #24 SHLD 100' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 25 Conductor Multi-Conductor Cable Natural 24 AWG Foil 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.240" (6.10mm) |
Mfr | Shield Type Foil |
Series | Length 100.0' (30.5m) |
Packaging Bulk | Jacket Color Natural |
Part Status Active | Voltage 300 V |
Cable Type | Operating Temperature -40°C ~ 150°C |
Number of Conductors 25 | Jacket (Insulation) Thickness 0.0100" (0.254mm) |
Wire Gauge | Conductor Insulation Ethylene Chlorotrifluoroethylene (ECTFE) |
Conductor Strand 7/32 | Shield Material Aluminum |
Conductor Material Copper, Tinned | Shield Coverage 100% |
Jacket (Insulation) Material |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 308,44000 € | 308,44 € |
| Unit Price without VAT: | 308,44000 € |
|---|---|
| Unit Price with VAT: | 367,04360 € |

