D-Sub Cable Assembly DB15 Gray 15.00' (4.57m) Plug, Male Pins to Plug, Male Pins Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CSPL15MM-15

DigiKey Part Number
5073-CSPL15MM-15-ND
Manufacturer
Manufacturer Product Number
CSPL15MM-15
Description
CA DB15M/M PLAS ARMR 15'
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
D-Sub Cable Assembly DB15 Gray 15.00' (4.57m) Plug, Male Pins to Plug, Male Pins Shielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
DB15
Manufacturer
L-com
Number of Positions
15
Packaging
Bag
Length
15.00' (4.57m)
Part Status
Active
Shielding
Shielded
1st Connector
Plug, Male Pins
Color
Gray
2nd Connector
Plug, Male Pins
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
122,63000 €22,63 €
Manufacturers Standard Package
Unit Price without VAT:22,63000 €
Unit Price with VAT:26,92970 €