D-Sub Cable Assembly DB15 Gray 5.00' (1.52m) Receptacle, Female Sockets to Plug, Male Pins Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CSPL15MF-5

DigiKey Part Number
5073-CSPL15MF-5-ND
Manufacturer
Manufacturer Product Number
CSPL15MF-5
Description
CA DB15M/F PLAS ARMR 5'
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
D-Sub Cable Assembly DB15 Gray 5.00' (1.52m) Receptacle, Female Sockets to Plug, Male Pins Shielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
DB15
Manufacturer
L-com
Number of Positions
15
Packaging
Bag
Length
5.00' (1.52m)
Part Status
Active
Shielding
Shielded
1st Connector
Receptacle, Female Sockets
Color
Gray
2nd Connector
Plug, Male Pins
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 6
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in EUR
Bag
QuantityUnit PriceExt Price
113,90000 €13,90 €
Manufacturers Standard Package
Unit Price without VAT:13,90000 €
Unit Price with VAT:16,54100 €