
CSPL15-100 | |
|---|---|
DigiKey Part Number | 5073-CSPL15-100-ND |
Manufacturer | |
Manufacturer Product Number | CSPL15-100 |
Description | CBL PLEN 15COND #24 SHLD 100' |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 15 Conductor Multi-Conductor Cable Natural 24 AWG Foil 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.193" (4.90mm) |
Mfr | Shield Type Foil |
Series | Length 100.0' (30.5m) |
Packaging Bulk | Jacket Color Natural |
Part Status Active | Voltage 300 V |
Cable Type | Operating Temperature -40°C ~ 105°C |
Number of Conductors 15 | Jacket (Insulation) Thickness 0.0100" (0.254mm) |
Wire Gauge | Conductor Insulation Ethylene Chlorotrifluoroethylene (ECTFE) |
Conductor Strand 7/32 | Shield Material Aluminum |
Conductor Material Copper, Tinned | Shield Coverage 100% |
Jacket (Insulation) Material |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 207,21000 € | 207,21 € |
| Unit Price without VAT: | 207,21000 € |
|---|---|
| Unit Price with VAT: | 246,57990 € |

