
CSPL09-100 | |
|---|---|
DigiKey Part Number | 5073-CSPL09-100-ND |
Manufacturer | |
Manufacturer Product Number | CSPL09-100 |
Description | CBL PLEN 09COND #24 SHLD 100' |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 9 Conductor Multi-Conductor Cable Natural 24 AWG Foil 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.168" (4.27mm) |
Mfr | Shield Type Foil |
Packaging Bulk | Length 100.0' (30.5m) |
Part Status Active | Jacket Color Natural |
Cable Type | Voltage 300 V |
Number of Conductors 9 | Operating Temperature -40°C ~ 150°C |
Wire Gauge | Jacket (Insulation) Thickness 0.0100" (0.254mm) |
Conductor Strand 7/32 | Conductor Insulation Ethylene Chlorotrifluoroethylene (ECTFE) |
Conductor Material Copper, Tinned | Shield Material Aluminum |
Jacket (Insulation) Material | Shield Coverage 100% |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 292,91000 € | 292,91 € |
| Unit Price without VAT: | 292,91000 € |
|---|---|
| Unit Price with VAT: | 348,56290 € |

