
CSPL04-1000 | |
|---|---|
DigiKey Part Number | 5073-CSPL04-1000-ND |
Manufacturer | |
Manufacturer Product Number | CSPL04-1000 |
Description | CBLPLEN 04COND #24 SHLD 1000' |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 4 Conductor Multi-Conductor Cable Natural 24 AWG Foil 1000.0' (304.8m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.111" (2.82mm) |
Mfr | Shield Type Foil |
Packaging Bulk | Length 1000.0' (304.8m) |
Part Status Active | Jacket Color Natural |
Cable Type | Voltage 300 V |
Number of Conductors 4 | Operating Temperature -40°C ~ 150°C |
Wire Gauge | Jacket (Insulation) Thickness 0.0100" (0.254mm) |
Conductor Strand 7/32 | Conductor Insulation Ethylene Chlorotrifluoroethylene (ECTFE) |
Conductor Material Copper, Tinned | Shield Material Aluminum |
Jacket (Insulation) Material | Shield Coverage 100% |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 881,12000 € | 881,12 € |
| Unit Price without VAT: | 881,12000 € |
|---|---|
| Unit Price with VAT: | 1.048,53280 € |

