D-Sub Cable Assembly DB9 Gray, Individual (Round) 5.00' (1.52m) Receptacle, Female Sockets to Plug, Male Pins Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CSNULL9MF-5A

DigiKey Part Number
5073-CSNULL9MF-5A-ND
Manufacturer
Manufacturer Product Number
CSNULL9MF-5A
Description
CABLE DB9M/F MDM 5'
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
D-Sub Cable Assembly DB9 Gray, Individual (Round) 5.00' (1.52m) Receptacle, Female Sockets to Plug, Male Pins Shielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
DB9
Manufacturer
L-com
Number of Positions
9
Packaging
Bag
Length
5.00' (1.52m)
Part Status
Active
Shielding
Shielded
1st Connector
Receptacle, Female Sockets
Color
Gray, Individual (Round)
2nd Connector
Plug, Male Pins
Contact Finish
Gold
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Factory Stock: 129
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
127,97000 €27,97 €
1023,77100 €237,71 €
2522,28240 €557,06 €
5021,21940 €1.060,97 €
10020,20740 €2.020,74 €
25018,94380 €4.735,95 €
Manufacturers Standard Package
Unit Price without VAT:27,97000 €
Unit Price with VAT:33,28430 €