
CSNULL9MF-10A | |
|---|---|
DigiKey Part Number | 5073-CSNULL9MF-10A-ND |
Manufacturer | |
Manufacturer Product Number | CSNULL9MF-10A |
Description | CABLE DB9M/F MDM 10' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB9 Gray 10.00' (3.05m) Receptacle, Female Sockets to Plug, Male Pins Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
1st Connector | Receptacle, Female Sockets | |
2nd Connector | Plug, Male Pins | |
Type | DB9 | |
Number of Positions | 9 | |
Length | 10.00' (3.05m) | |
Shielding | Shielded | |
Color | Gray | |
Usage | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,90000 € | 30,90 € |
| 10 | 26,27000 € | 262,70 € |
| 25 | 24,62560 € | 615,64 € |
| 50 | 23,45080 € | 1.172,54 € |
| 100 | 22,33240 € | 2.233,24 € |
| 250 | 20,93600 € | 5.234,00 € |
| Unit Price without VAT: | 30,90000 € |
|---|---|
| Unit Price with VAT: | 36,77100 € |

