
CSNULL9FF-5A | |
|---|---|
DigiKey Part Number | 5073-CSNULL9FF-5A-ND |
Manufacturer | |
Manufacturer Product Number | CSNULL9FF-5A |
Description | CABLE DB9F/F MDM 5' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB9 Gray, Individual (Round) 5.00' (1.52m) Receptacle, Female Sockets to Receptacle, Female Sockets Shielded |
Datasheet | Datasheet |
Category | Type DB9 |
Manufacturer L-com | Number of Positions 9 |
Packaging Bag | Length 5.00' (1.52m) |
Part Status Active | Shielding Shielded |
1st Connector Receptacle, Female Sockets | Color Gray, Individual (Round) |
2nd Connector Receptacle, Female Sockets | Contact Finish Gold |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,94000 € | 34,94 € |
| 10 | 29,70100 € | 297,01 € |
| 25 | 27,84120 € | 696,03 € |
| 50 | 26,51340 € | 1.325,67 € |
| 100 | 25,24900 € | 2.524,90 € |
| 250 | 23,67040 € | 5.917,60 € |
| Unit Price without VAT: | 34,94000 € |
|---|---|
| Unit Price with VAT: | 41,57860 € |

