
CSNULL9FF-25A | |
|---|---|
DigiKey Part Number | 5073-CSNULL9FF-25A-ND |
Manufacturer | |
Manufacturer Product Number | CSNULL9FF-25A |
Description | CABLE DB9F/F MDM 25' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB9 Gray 25.00' (7.62m) Receptacle, Female Sockets to Receptacle, Female Sockets Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
1st Connector | Receptacle, Female Sockets | |
2nd Connector | Receptacle, Female Sockets | |
Type | DB9 | |
Number of Positions | 9 | |
Length | 25.00' (7.62m) | |
Shielding | Shielded | |
Color | Gray | |
Usage | - | |
Contact Finish | - | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,24000 € | 47,24 € |
| 10 | 40,15500 € | 401,55 € |
| 25 | 37,64160 € | 941,04 € |
| 50 | 35,84640 € | 1.792,32 € |
| 100 | 34,13750 € | 3.413,75 € |
| 250 | 32,50916 € | 8.127,29 € |
| Unit Price without VAT: | 47,24000 € |
|---|---|
| Unit Price with VAT: | 56,21560 € |

