
CSNULL9FF-25 | |
|---|---|
DigiKey Part Number | 5073-CSNULL9FF-25-ND |
Manufacturer | |
Manufacturer Product Number | CSNULL9FF-25 |
Description | CABLE DB9F/F MDM 25' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB9 Gray, Individual (Round) 25.00' (7.62m) Receptacle, Female Sockets to Receptacle, Female Sockets Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
1st Connector | Receptacle, Female Sockets | |
2nd Connector | Receptacle, Female Sockets | |
Type | DB9 | |
Number of Positions | 9 | |
Length | 25.00' (7.62m) | |
Shielding | Shielded | |
Color | Gray, Individual (Round) | |
Usage | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,59000 € | 44,59 € |
| 10 | 37,90100 € | 379,01 € |
| 25 | 35,52920 € | 888,23 € |
| 50 | 33,83440 € | 1.691,72 € |
| 100 | 32,22130 € | 3.222,13 € |
| 250 | 30,51900 € | 7.629,75 € |
| Unit Price without VAT: | 44,59000 € |
|---|---|
| Unit Price with VAT: | 53,06210 € |

