
CSNULL9FF-10 | |
|---|---|
DigiKey Part Number | 5073-CSNULL9FF-10-ND |
Manufacturer | |
Manufacturer Product Number | CSNULL9FF-10 |
Description | CABLE DB9F/F MDM 10' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB9 Gray 10.00' (3.05m) Receptacle, Female Sockets to Receptacle, Female Sockets Shielded |
Datasheet | Datasheet |
Category | Type DB9 |
Manufacturer L-com | Number of Positions 9 |
Packaging Bag | Length 10.00' (3.05m) |
Part Status Active | Shielding Shielded |
1st Connector Receptacle, Female Sockets | Color Gray |
2nd Connector Receptacle, Female Sockets |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,79000 € | 37,79 € |
| 10 | 32,11400 € | 321,14 € |
| 25 | 30,10360 € | 752,59 € |
| 50 | 28,66820 € | 1.433,41 € |
| 100 | 27,30120 € | 2.730,12 € |
| 250 | 25,59412 € | 6.398,53 € |
| Unit Price without VAT: | 37,79000 € |
|---|---|
| Unit Price with VAT: | 44,97010 € |


