
CSNULL259MF-10 | |
|---|---|
DigiKey Part Number | 5073-CSNULL259MF-10-ND |
Manufacturer | |
Manufacturer Product Number | CSNULL259MF-10 |
Description | CABLEDB25M/DB9F MDM 10' |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB9, DB25 Gray 10.00' (3.05m) Receptacle, Female Sockets to Plug, Male Pins Shielded |
Datasheet | Datasheet |
Category | Type DB9, DB25 |
Manufacturer L-com | Number of Positions 9, 25 |
Packaging Bag | Length 10.00' (3.05m) |
Part Status Active | Shielding Shielded |
1st Connector Receptacle, Female Sockets | Color Gray |
2nd Connector Plug, Male Pins |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,69000 € | 44,69 € |
| 10 | 37,98100 € | 379,81 € |
| 25 | 35,60440 € | 890,11 € |
| 50 | 33,90600 € | 1.695,30 € |
| 100 | 32,28970 € | 3.228,97 € |
| 250 | 30,27096 € | 7.567,74 € |
| Unit Price without VAT: | 44,69000 € |
|---|---|
| Unit Price with VAT: | 53,18110 € |

