
CSMUZ9MM-25 | |
|---|---|
DigiKey Part Number | 5073-CSMUZ9MM-25-ND |
Manufacturer | |
Manufacturer Product Number | CSMUZ9MM-25 |
Description | CBLDB9M/M LSZH 25' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB9 Black, Individual (Round) 25.00' (7.62m) Plug, Male Pins to Plug, Male Pins Shielded |
Datasheet | Datasheet |
Category | Type DB9 |
Manufacturer L-com | Number of Positions 2 |
Packaging Bag | Length 25.00' (7.62m) |
Part Status Active | Shielding Shielded |
1st Connector Plug, Male Pins | Color Black, Individual (Round) |
2nd Connector Plug, Male Pins | Contact Finish Gold |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 189,27000 € | 189,27 € |
| Unit Price without VAT: | 189,27000 € |
|---|---|
| Unit Price with VAT: | 225,23130 € |

