
CSMUZ9MM-10 | |
|---|---|
DigiKey Part Number | 5073-CSMUZ9MM-10-ND |
Manufacturer | |
Manufacturer Product Number | CSMUZ9MM-10 |
Description | CBLDB9M/M LSZH 10' |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB9 Black 10.00' (3.05m) Plug, Male Pins to Plug, Male Pins Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
1st Connector | Plug, Male Pins | |
2nd Connector | Plug, Male Pins | |
Type | DB9 | |
Number of Positions | 9 | |
Length | 10.00' (3.05m) | |
Shielding | Shielded | |
Color | Black | |
Usage | - | |
Contact Finish | - | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 131,23000 € | 131,23 € |
| Unit Price without VAT: | 131,23000 € |
|---|---|
| Unit Price with VAT: | 156,16370 € |

