
CSMUZ9MF-5 | |
|---|---|
DigiKey Part Number | 5073-CSMUZ9MF-5-ND |
Manufacturer | |
Manufacturer Product Number | CSMUZ9MF-5 |
Description | CBLDB9M/F LSZH 5' |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB9 Black 5.00' (1.52m) Receptacle, Female Sockets to Plug, Male Pins Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
1st Connector | Receptacle, Female Sockets | |
2nd Connector | Plug, Male Pins | |
Type | DB9 | |
Number of Positions | 9 | |
Length | 5.00' (1.52m) | |
Shielding | Unshielded | |
Color | Black | |
Usage | - | |
Contact Finish | - | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 117,45000 € | 117,45 € |
| 10 | 99,84000 € | 998,40 € |
| 25 | 93,59560 € | 2.339,89 € |
| 50 | 89,13420 € | 4.456,71 € |
| Unit Price without VAT: | 117,45000 € |
|---|---|
| Unit Price with VAT: | 139,76550 € |

