
CSMUZ9MF-2.5 | |
|---|---|
DigiKey Part Number | 5073-CSMUZ9MF-2.5-ND |
Manufacturer | |
Manufacturer Product Number | CSMUZ9MF-2.5 |
Description | CBLDB9M/F LSZH 2.5' |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB9 Black 2.50' (762.00mm) Receptacle, Female Sockets to Plug, Male Pins Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
1st Connector | Receptacle, Female Sockets | |
2nd Connector | Plug, Male Pins | |
Type | DB9 | |
Number of Positions | 9 | |
Length | 2.50' (762.00mm) | |
Shielding | Unshielded | |
Color | Black | |
Usage | - | |
Contact Finish | - | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 100,00000 € | 100,00 € |
| 10 | 85,00600 € | 850,06 € |
| 25 | 79,68840 € | 1.992,21 € |
| 50 | 75,89000 € | 3.794,50 € |
| 100 | 73,82870 € | 7.382,87 € |
| Unit Price without VAT: | 100,00000 € |
|---|---|
| Unit Price with VAT: | 119,00000 € |

