
CSMUZ9MF-125 | |
|---|---|
DigiKey Part Number | 5073-CSMUZ9MF-125-ND |
Manufacturer | |
Manufacturer Product Number | CSMUZ9MF-125 |
Description | CBLDB9M/F LSZH 125' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB9 Black 125.00' (38.10m) Receptacle, Female Sockets to Plug, Male Pins Shielded |
Datasheet | Datasheet |
Category | Type DB9 |
Manufacturer L-com | Number of Positions 9 |
Packaging Bag | Length 125.00' (38.10m) |
Part Status Active | Shielding Shielded |
1st Connector Receptacle, Female Sockets | Color Black |
2nd Connector Plug, Male Pins |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 166,39000 € | 166,39 € |
| Unit Price without VAT: | 166,39000 € |
|---|---|
| Unit Price with VAT: | 198,00410 € |

