
CSMUZ25MM-125 | |
|---|---|
DigiKey Part Number | 5073-CSMUZ25MM-125-ND |
Manufacturer | |
Manufacturer Product Number | CSMUZ25MM-125 |
Description | CBLDB25 M/M LSZH 125' |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB25 Black 125.00' (38.10m) Plug, Male Pins to Plug, Male Pins Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
1st Connector | Plug, Male Pins | |
2nd Connector | Plug, Male Pins | |
Type | DB25 | |
Number of Positions | 25 | |
Length | 125.00' (38.10m) | |
Shielding | Shielded | |
Color | Black | |
Usage | - | |
Contact Finish | - | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 317,56000 € | 317,56 € |
| Unit Price without VAT: | 317,56000 € |
|---|---|
| Unit Price with VAT: | 377,89640 € |

