
CSMUZ25MF-10 | |
|---|---|
DigiKey Part Number | 5073-CSMUZ25MF-10-ND |
Manufacturer | |
Manufacturer Product Number | CSMUZ25MF-10 |
Description | CBLDB25 M/F LSZH 10' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB25 Black 10.00' (3.05m) Receptacle, Female Sockets to Plug, Male Pins Shielded |
Datasheet | Datasheet |
Category | Type DB25 |
Manufacturer L-com | Number of Positions 25 |
Packaging Bag | Length 10.00' (3.05m) |
Part Status Active | Shielding Shielded |
1st Connector Receptacle, Female Sockets | Color Black |
2nd Connector Plug, Male Pins |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 176,29000 € | 176,29 € |
| Unit Price without VAT: | 176,29000 € |
|---|---|
| Unit Price with VAT: | 209,78510 € |

