
CSMUZ15MM-125 | |
|---|---|
DigiKey Part Number | 5073-CSMUZ15MM-125-ND |
Manufacturer | |
Manufacturer Product Number | CSMUZ15MM-125 |
Description | CBLDB15 M/M LSZH 125' |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB15 Black 125.00' (38.10m) Plug, Male Pins to Plug, Male Pins Shielded |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | - | |
Packaging | Bag | |
Part Status | Obsolete | |
1st Connector | Plug, Male Pins | |
2nd Connector | Plug, Male Pins | |
Type | DB15 | |
Number of Positions | 15 | |
Length | 125.00' (38.10m) | |
Shielding | Shielded | |
Color | Black | |
Usage | - | |
Contact Finish | - | |
Contact Finish Thickness | - |

