
CSMUMICBX-3M | |
|---|---|
DigiKey Part Number | 5073-CSMUMICBX-3M-ND |
Manufacturer | |
Manufacturer Product Number | CSMUMICBX-3M |
Description | CA USB MICRO B M/F EXT 3M |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | USB 2.0 Cable Micro B Female to Micro B Male 9.84' (3.00m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Configuration | ||
Length | 9.84' (3.00m) | |
Specifications | USB 2.0 | |
Transfer Rate | 480Mbps | |
Wire Gauge | 28 AWG | |
Shielding | Shielded | |
Color | Black | |
Features | Data Transfer and Charge |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,95000 € | 27,95 € |
| Unit Price without VAT: | 27,95000 € |
|---|---|
| Unit Price with VAT: | 33,26050 € |

