
Category | Specifications USB 2.0 |
Mfr | Transfer Rate 480Mbps |
Packaging Bag | Wire Gauge 20 AWG, 28 AWG |
Part Status Active | Shielding Shielded |
Configuration | Color Clear |
Length 9.84' (3.00m) | Features Data Transfer and Charge |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,07000 € | 34,07 € |
| Unit Price without VAT: | 34,07000 € |
|---|---|
| Unit Price with VAT: | 40,54330 € |

