
Category | Specifications USB 2.0 |
Mfr | Transfer Rate 480Mbps |
Packaging Bag | Wire Gauge 20 AWG, 28 AWG |
Part Status Active | Shielding Shielded |
Configuration | Color Clear |
Length 0.98' (300.0mm) | Features Data Transfer and Charge |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,04000 € | 25,04 € |
| Unit Price without VAT: | 25,04000 € |
|---|---|
| Unit Price with VAT: | 29,79760 € |

