
CSMUAZMICB-1M | |
|---|---|
DigiKey Part Number | 5073-CSMUAZMICB-1M-ND |
Manufacturer | |
Manufacturer Product Number | CSMUAZMICB-1M |
Description | CA USB-A/MICRO B LSZH 1MTR |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | USB 2.0 Cable A Male to Micro B Male 3.28' (1.00m) Shielded |
Datasheet | Datasheet |
Category | Specifications USB 2.0 |
Mfr | Transfer Rate 480Mbps |
Packaging Bag | Wire Gauge 28 AWG |
Part Status Active | Shielding Shielded |
Configuration | Color Black |
Length 3.28' (1.00m) | Features Data Transfer and Charge |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,16000 € | 27,16 € |
| 10 | 23,08200 € | 230,82 € |
| 25 | 21,63680 € | 540,92 € |
| 50 | 20,60460 € | 1.030,23 € |
| 100 | 19,62190 € | 1.962,19 € |
| 250 | 18,39496 € | 4.598,74 € |
| Unit Price without VAT: | 27,16000 € |
|---|---|
| Unit Price with VAT: | 32,32040 € |

