USB 2.0 Cable A Male to B Male 9.84' (3.00m) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CSMUAZMB5-3M

DigiKey Part Number
5073-CSMUAZMB5-3M-ND
Manufacturer
Manufacturer Product Number
CSMUAZMB5-3M
Description
CA USB-A/MINI B5 LSZH 3MTR
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
USB 2.0 Cable A Male to B Male 9.84' (3.00m) Shielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
9.84' (3.00m)
Mfr
Specifications
USB 2.0
Packaging
Bag
Wire Gauge
28 AWG
Part Status
Active
Shielding
Shielded
Configuration
Color
Black
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Factory Stock: 713
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
139,66000 €39,66 €
1033,70400 €337,04 €
2531,59520 €789,88 €
5030,08820 €1.504,41 €
10028,65340 €2.865,34 €
25026,86204 €6.715,51 €
Manufacturers Standard Package
Unit Price without VAT:39,66000 €
Unit Price with VAT:47,19540 €